
* Images are for reference only
CRGH0805F390R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGH0805F390R
- JLCPCB Part #
- C28768204
- Package
- 0805
- Description
- -55℃~+155℃ 150V 330mW 390Ω Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
50+
$0.0703
150+
$0.0693
500+
$0.0685
Welcome back, may I help you?