This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73C2A49R9BTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RN73C2A49R9BTD
JLCPCB Part #
C2076552
Package
0805
Description
-55℃~+155℃ 100V 100mW 49.9Ω Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 57

In-stock Item Pricing

Qty Unit Price
1+ $0.4721
10+ $0.4624
30+ $0.4576
100+ $0.4512

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons