This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGH0603J10K

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGH0603J10K
JLCPCB Part #
C2092011
Package
0603
Description
-55℃~+155℃ 10kΩ 200mW 50V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 847

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 815

In-stock Item Pricing

Qty Unit Price
1+ $0.0232
200+ $0.0186
600+ $0.0160
5000+ $0.0145
10000+ $0.0132
20000+ $0.0125

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons