
* Images are for reference only
CRGCQ2512F15R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGCQ2512F15R
- JLCPCB Part #
- C4174550
- Package
- 2512
- Description
- -55℃~+155℃ 15Ω 1W Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
50+
$0.1384
150+
$0.1368
500+
$0.1351
Welcome back, may I help you?