
* Images are for reference only
CRGCQ0805J3K3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGCQ0805J3K3
- JLCPCB Part #
- C4239214
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 3.3kΩ Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
Welcome back, may I help you?