
* Images are for reference only
CPF0603B47KE1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CPF0603B47KE1
- JLCPCB Part #
- C2093515
- Package
- 0603
- Description
- -55℃~+155℃ 47kΩ 50V 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3452
50+
$0.2783
150+
$0.2497
1000+
$0.2139
2000+
$0.1980
5000+
$0.1884
Related Products
Welcome back, may I help you?