
* Images are for reference only
5-104317-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104317-3
- JLCPCB Part #
- C17255714
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm Phosphor Bronze Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1890
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3156
200+
$4.1166
500+
$3.9797
1000+
$3.9105
Related Products
Welcome back, may I help you?