This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPF0201D78R7E1

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF0201D78R7E1
JLCPCB Part #
C2146592
Package
0201
Description
-55℃~+155℃ 15V 31.25mW 78.7Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0950
200+ $0.0368
500+ $0.0356
1000+ $0.0349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons