
* Images are for reference only
BMB2A0600BN3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- BMB2A0600BN3
- JLCPCB Part #
- C1533842
- Package
- 0805
- Description
- 1 200mA 600mΩ 600Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
Related Products
Welcome back, may I help you?