This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-2176092-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-2176092-2
JLCPCB Part #
C2093357
Package
0805
Description
-55℃~+155℃ 250mW 7.32kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1615
200+ $0.0625
500+ $0.0604
1000+ $0.0593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons