
* Images are for reference only
9-215083-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-215083-0
- JLCPCB Part #
- C590745
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1.5A 1.5mm 10 100V 2 2-Piece (Connector + Crimp Terminal) 2.54mm 2x10P IDC Connector Phosphor bronze Red Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.2973
10+
$1.0789
30+
$0.9569
250+
$0.8205
500+
$0.7611
1000+
$0.7338
Related Products
Welcome back, may I help you?