
* Images are for reference only
9-160583-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-160583-2
- JLCPCB Part #
- C498973
- Package
- -
- Description
- 0.81mm 15.5~22 22.2mm 3.5mm 8.38mm Blade Terminal Brass Pre-insulated Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6688
10+
$1.4320
30+
$1.3015
100+
$1.1533
500+
$1.0873
1000+
$1.0583
Related Products
Welcome back, may I help you?