
* Images are for reference only
9-160313-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-160313-5
- JLCPCB Part #
- C590170
- Package
- -
- Description
- 0.81mm 13~17 1~2.5 23.2mm 4.29mm 7.7mm Blade Terminal Blue Phosphor bronze Pre-insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5815
10+
$0.5670
30+
$0.5589
100+
$0.5509
Related Products
Welcome back, may I help you?