
* Images are for reference only
5-104078-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104078-8
- JLCPCB Part #
- C6421951
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 100P 1A 2 2.54mm 30V 8.89mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0714
200+
$23.9701
496+
$23.1690
1000+
$22.7733
Related Products
Welcome back, may I help you?