
* Images are for reference only
9-146281-0-36
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-146281-0-36
- JLCPCB Part #
- C5540853
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 36P 3A Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3207
200+
$1.3254
500+
$1.2821
1000+
$1.2597
Welcome back, may I help you?