
* Images are for reference only
9-146274-0-25
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-146274-0-25
- JLCPCB Part #
- C7204039
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 25P 3A Black Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7629
200+
$0.7033
500+
$0.6808
1000+
$0.6679
Welcome back, may I help you?