
* Images are for reference only
9-1393808-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1393808-6
- JLCPCB Part #
- C1561282
- Package
- -
- Description
- -40℃~+70℃ 125V@AC、150V@DC 24V 2A 3ms 7.5ms Silver + Gold Plated Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.6470
200+
$33.9180
500+
$32.7273
1000+
$32.1375
Welcome back, may I help you?