
* Images are for reference only
1445022-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1445022-4
- JLCPCB Part #
- C498536
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 1x4P 3mm 4 Black Locking UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
10+
$0.3083
30+
$0.2730
100+
$0.2280
500+
$0.2072
1000+
$0.1959
Related Products
Welcome back, may I help you?