This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-103329-0-35

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-103329-0-35
JLCPCB Part #
C7052484
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 35P 3A Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6545
200+ $1.0599
500+ $1.0245
1000+ $1.0068
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons