This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-103325-0-35

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-103325-0-35
JLCPCB Part #
C3334844
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3.05mm 3.5mm 35P 3A 5.84mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6834
200+ $1.8139
500+ $1.7497
1000+ $1.7175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons