
* Images are for reference only
9-103325-0-19
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-103325-0-19
- JLCPCB Part #
- C7204937
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 19P 2.54mm 3A Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6282
200+
$1.0500
500+
$1.0147
1000+
$0.9971
Welcome back, may I help you?