
* Images are for reference only
9-102974-0-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-102974-0-01
- JLCPCB Part #
- C6482938
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 1P 3A Black Copper alloy Right Angle Tin Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1556
200+
$0.0621
500+
$0.0601
1000+
$0.0590
Welcome back, may I help you?