
* Images are for reference only
1-1546310-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546310-8
- JLCPCB Part #
- C6641284
- Package
- -
- Description
- -40℃~+120℃ 18 2 300V 30A Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3471
200+
$10.9115
500+
$10.5475
1000+
$10.3671
Welcome back, may I help you?