
* Images are for reference only
964261-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964261-2
- JLCPCB Part #
- C189379
- Package
- -
- Description
- 0.22~0.5 1.2mm~1.4mm 20~24 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
100+
$0.0553
300+
$0.0492
1000+
$0.0447
7000+
$0.0410
14000+
$0.0392
Related Products
Welcome back, may I help you?