
* Images are for reference only
928343-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 928343-3
- JLCPCB Part #
- C590450
- Package
- P=5mm
- Description
- -55℃~+105℃ 1 1x3P 3 5mm Non-Latching PA66 UL94V-2 White Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7948
10+
$0.7803
30+
$0.7691
100+
$0.7594
Related Products
Welcome back, may I help you?