
* Images are for reference only
2-35111-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-35111-1
- JLCPCB Part #
- C593151
- Package
- -
- Description
- 10~12 33.58mm 8.33mm Circular ring Copper Pre-insulated Through-type Tin Yellow - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$1.4341
10+
$1.4035
30+
$1.3842
100+
$1.3632
Related Products
Welcome back, may I help you?