
* Images are for reference only
927831-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 927831-1
- JLCPCB Part #
- C532333
- Package
- -
- Description
- 1.4mm~2.1mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 2200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1007
50+
$0.0986
150+
$0.0973
500+
$0.0959
Related Products
Welcome back, may I help you?