
* Images are for reference only
926973-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926973-1
- JLCPCB Part #
- C498694
- Package
- -
- Description
- 13~17 1~2.5 3mm~4.3mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
1000+
$0.0733
2500+
$0.0641
10000+
$0.0572
50000+
$0.0517
100000+
$0.0490
Related Products
Welcome back, may I help you?