
* Images are for reference only
926869-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926869-1
- JLCPCB Part #
- C211861
- Package
- -
- Description
- 1.5~2.5 13~15 3.3mm~5.08mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6397
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6397
In-stock Item Pricing
Qty Unit Price
1+
$0.1195
50+
$0.0986
150+
$0.0880
500+
$0.0802
2500+
$0.0726
5000+
$0.0696
Related Products
Welcome back, may I help you?