
* Images are for reference only
926820-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926820-4
- JLCPCB Part #
- C590932
- Package
- -
- Description
- 0.51~1.03 0.81mm 15.5~20 2.21mm~3.3mm Brass Flag Terminal No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
1000+
$0.1729
Related Products
Welcome back, may I help you?