
* Images are for reference only
926682-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926682-3
- JLCPCB Part #
- C305841
- Package
- P=6.35mm
- Description
- -55℃~+125℃ 2 2x3P 3 600V 6P UL94V-0 P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
Related Products
Welcome back, may I help you?