
* Images are for reference only
926475-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926475-5
- JLCPCB Part #
- C590231
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1 1x5P 2.54mm 2.54mm 5 Black Glass-Fiber Reinforced PBT Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
10+
$1.1127
30+
$1.0966
100+
$1.0805
Related Products
Welcome back, may I help you?