
* Images are for reference only
925715-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 925715-1
- JLCPCB Part #
- C498980
- Package
- -
- Description
- 14~20 2.5mm~4.5mm 250V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1624
50+
$0.1350
150+
$0.1213
500+
$0.1110
2500+
$0.0980
5000+
$0.0940
Related Products
Welcome back, may I help you?