
* Images are for reference only
1676859-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1676859-4
- JLCPCB Part #
- C20461284
- Package
- -
- Description
- 0.82pF 200V C0G、NP0 ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1426
1000+
$0.0569
2500+
$0.0550
5000+
$0.0540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?