
* Images are for reference only
917725-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917725-1
- JLCPCB Part #
- C532308
- Package
- Plugin,P=2.5mm
- Description
- -30℃~+105℃ 1 1x5P 2.5mm 250V 3A 5 5P Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 681
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
50+
$0.1913
200+
$0.1650
400+
$0.1393
2400+
$0.1277
5000+
$0.1209
Related Products
Welcome back, may I help you?