
* Images are for reference only
2434757-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2434757-1
- JLCPCB Part #
- C39774094
- Package
- -
- Description
- 0.5~1 1.4mm~2.1mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14730
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 14730
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0581
300+
$0.0510
1000+
$0.0456
4500+
$0.0413
9000+
$0.0392
Welcome back, may I help you?