
* Images are for reference only
917696-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917696-1
- JLCPCB Part #
- C200711
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 12 1x12P Locking Red UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
50+
$0.0668
150+
$0.0662
500+
$0.0655
Related Products
Welcome back, may I help you?