
* Images are for reference only
8-5227079-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-5227079-2
- JLCPCB Part #
- C3173816
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6602
200+
$7.9953
500+
$7.7150
1000+
$7.5764
Welcome back, may I help you?