
* Images are for reference only
8-338069-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-338069-2
- JLCPCB Part #
- C590821
- Package
- SMD,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1.27mm 1.5A 100V Surface Mount,Vertical SMD,P=1.27mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.7622
10+
$5.0188
30+
$4.5661
100+
$4.1856
Related Products
Welcome back, may I help you?