
* Images are for reference only
8-1971773-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1971773-2
- JLCPCB Part #
- C17372534
- Package
- -
- Description
- -55℃~+150℃ 6mm PA UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4222
200+
$0.1685
500+
$0.1628
1000+
$0.1602
Welcome back, may I help you?