
* Images are for reference only
8-1734857-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1734857-5
- JLCPCB Part #
- C4889626
- Package
- P=1mm
- Description
- -40℃~+85℃ 164P 1mm Clamping plate Gold Phosphor bronze P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$13.6156
10+
$13.0258
30+
$12.0043
100+
$11.1116
Related Products
Welcome back, may I help you?