
* Images are for reference only
8-1614884-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1614884-0
- JLCPCB Part #
- C306218
- Package
- 0805
- Description
- 100V 100mW 6.8kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2252
10+
$0.2217
30+
$0.2193
100+
$0.2169
Related Products
Welcome back, may I help you?