This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8-146509-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-146509-0
JLCPCB Part #
C5917751
Package
Plugin,P=2.54mm
Description
2.54mm、2.54mm、2.54mm 2.54mm、2.54mm、2.54mm、2.54mm、2.54mm 2、1、1、2、2、1、2 60P、23P、40P、26P、68P、1P、25P Black、Black、Black、Black、Black、Black Gold、Gold、Tin、Tin Through Hole、Through Hole、Through Hole、Through Hole、Through Hole、Through Hole、Panel Mount、Panel Mount 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.3055
180+ $17.2797
540+ $16.7028
990+ $16.4176

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons