
* Images are for reference only
8-1393640-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1393640-5
- JLCPCB Part #
- C3646041
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 AuPd Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3071
200+
$1.2795
500+
$1.2346
1000+
$1.2121
Welcome back, may I help you?