
* Images are for reference only
8-1393215-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1393215-3
- JLCPCB Part #
- C591787
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 24V 3ms 400V@AC 7ms 8A AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0803
200+
$1.9665
400+
$1.8975
800+
$1.8639
Related Products
Welcome back, may I help you?