
* Images are for reference only
8-103336-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-103336-4
- JLCPCB Part #
- C3337108
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.29mm 2.54mm 2P 3A 6.35mm 8.13mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6684
200+
$0.2587
500+
$0.2491
1000+
$0.2459
Welcome back, may I help you?