
* Images are for reference only
5-1775443-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1775443-8
- JLCPCB Part #
- C17475182
- Package
- SMD
- Description
- -55℃~+105℃ 1 1.5mm 1x8P 250V 3A 8 8P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 4800
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$2.2734
10+
$1.9392
30+
$1.7304
100+
$1.5167
500+
$1.4203
1000+
$1.3785
Related Products
Welcome back, may I help you?