
* Images are for reference only
881742-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 881742-1
- JLCPCB Part #
- C17524746
- Package
- -
- Description
- -40℃~+130℃ 5mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6294
200+
$1.0499
660+
$1.0143
1320+
$0.9966
Welcome back, may I help you?