
* Images are for reference only
87989-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87989-6
- JLCPCB Part #
- C6414035
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 6P 7.62mm Aluminum Through Hole Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2268
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3199
200+
$6.5119
500+
$6.2952
1000+
$6.1876
Welcome back, may I help you?