
* Images are for reference only
87666-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87666-2
- JLCPCB Part #
- C5162630
- Package
- -
- Description
- 1.55mm 22~26 250V Beryllium Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 12500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.1618
10+
$0.9668
30+
$0.8685
100+
$0.7719
500+
$0.7139
1000+
$0.6849
Related Products
Welcome back, may I help you?